
PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP16, LEAD FREE, PLASTIC, DIP-16
Sign in to ask questions about the Texas Instruments DAC0802LCN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC0802LCN/NOPB technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2.4mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000000S/s |
| Settling Time | 30ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC0802LCN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
