The DAC0808LCM is an 8-bit single channel digital-to-analog converter from Texas Instruments. It is packaged in a SOIC-16 package and operates over a temperature range of 0°C to 75°C. The device consumes 33mW of power and has a settling time of 150ns. It is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments DAC0808LCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC0808LCM technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 150ns |
| Supply Current | 2.3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC0808LCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
