
8-bit Digital-to-Analog Converter featuring a unipolar output and parallel interface. This single-channel DAC operates with a dual supply voltage range of 4.5V to 5V, consuming a nominal supply current of 2.3mA and a power consumption of 33mW. It offers an 8-bit resolution with a fast settling time of 0.15µs. Packaged in a 16-SOIC surface-mount case, it supports an operating temperature range from 0°C to 70°C.
Texas Instruments DAC0808LCM/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.45mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 0.15us |
| Supply Type | Dual |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC0808LCM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
