
PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, PDSO16, SOP-16
Sign in to ask questions about the Texas Instruments DAC0808LCMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC0808LCMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 33mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 150ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC0808LCMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
