
8-bit digital-to-analog converter featuring a single channel and parallel interface. Offers 8-bit resolution with an integral nonlinearity of 0.19 LSB and a settling time of 150 ns. Operates with dual supply voltages from 4.5V to 18V, consuming 33mW of power. Packaged in a 16-PDIP for through-hole mounting, with a maximum power dissipation of 1W.
Sign in to ask questions about the Texas Instruments DAC0808LCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC0808LCN technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.19LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 305mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 150ns |
| Supply Current | 4.3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC0808LCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
