
8-bit, 1-channel digital-to-analog converter (DAC) with a parallel interface. Features a 150ns settling time and unipolar output polarity. Operates with dual supply voltages from 4.5V to -16.5V and has a power consumption of 33mW. Packaged in a 16-pin PDIP for through-hole mounting, with dimensions of 19.05mm length, 6.35mm width, and 3.3mm height. Integral nonlinearity is 0.19LSB.
Texas Instruments DAC0808LCN/NOPB technical specifications.
| Package/Case | PDIP |
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.19LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | -16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | DAC0808 |
| Settling Time | 150ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC0808LCN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
