
8-Bit Digital-to-Analog Converter (DAC) with an I2C-compatible interface. Features a single channel, unipolar voltage output, and a settling time of 4.5µs. Operates from a 2.7V to 5.5V single supply voltage, with a minimum operating temperature of -40°C and a maximum of 125°C. Surface mountable in a 6-SOT-23-THIN package with gold contact plating. Integral nonlinearity (INL) is 0.6 LSB.
Sign in to ask questions about the Texas Instruments DAC081C081CIMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC081C081CIMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | DAC081C081 |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC081C081CIMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
