
8-bit micro-power digital-to-analog converter featuring an I2C-compatible interface. This single-channel voltage output DAC offers a resolution of 8 bits and a unipolar output polarity. Operating from a single supply voltage between 2.7V and 5.5V, it boasts a settling time of 150ns and integral nonlinearity of 0.6 LSB. Designed for surface mount applications, it operates across a temperature range of -40°C to 125°C.
Texas Instruments DAC081C081CISD/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | DAC081C081 |
| Settling Time | 150ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC081C081CISD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
