
The DAC081S101CIMK/NOPB is an 8-bit industrial-grade digital-to-analog converter from Texas Instruments. It operates from a 3V supply and has a maximum supply current of 0.328mA. The device is packaged in a 6-pin VSSOP and has a temperature grade of industrial, with an operating temperature range of -40°C to 105°C.
Texas Instruments DAC081S101CIMK/NOPB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.328 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC081S101CIMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.