
8-bit, single-channel digital-to-analog converter (DAC) featuring a voltage output and SPI interface. Offers 0.75 LSB integral nonlinearity and a 5µs settling time. Operates from a 2.7V to 5.5V supply voltage range, with a temperature range of -40°C to 105°C. Packaged in a 6-pin SOT-23 Thin surface-mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC081S101CIMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC081S101CIMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
