
8-bit, single-channel digital-to-analog converter (DAC) with serial input and voltage output. Features a 5µs settling time and 3-wire serial interface compatibility. Operates from a 2.7V to 5.5V single supply voltage, with a maximum operating temperature of 105°C. Packaged in an MSOP for surface mount applications.
Sign in to ask questions about the Texas Instruments DAC081S101CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC081S101CIMM technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 5us |
| Supply Current | 256uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC081S101CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
