
8-Bit Dual Digital-to-Analog Converter featuring a rail-to-rail voltage output. This surface mount component offers an 8-bit resolution with a serial SPI interface. Operating from a 2.7V to 5.5V single supply, it provides a maximum power dissipation of 2.3mW and a supply current of 320uA. Key specifications include an integral nonlinearity of 0.5 LSB and a settling time of 4.5µs, with an operating temperature range of -40°C to 105°C.
Texas Instruments DAC082S085CIMM technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| Supply Current | 320uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC082S085CIMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
