
Dual-channel, 8-bit digital-to-analog converter (DAC) featuring a serial SPI interface. This unipolar voltage output DAC offers a 4.5µs settling time and 0.5LSB integral nonlinearity. Operating from a single 2.7V to 5.5V supply, it supports a wide temperature range of -40°C to 105°C. Surface mountable in an LLP-10 package, it is supplied on tape and reel.
Texas Instruments DAC082S085CISD technical specifications.
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC082S085CISD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.