
The DAC082S085CISD/NOPB is a dual 8-bit digital-to-analog converter with two channels, operating on a supply voltage range of 2.7V to 5.5V. It consumes a nominal supply current of 320uA and features a resolution of 8 bits. This device is available in a surface-mount package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 105°C, making it suitable for various applications. The DAC082S085CISD/NOPB is a lead-free device, packaged in tape and reel with a quantity of 1000 units.
Texas Instruments DAC082S085CISD/NOPB technical specifications.
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | DAC082S085 |
| Settling Time | 4.5us |
| RoHS | Compliant |
No datasheet is available for this part.
