
The DAC082S085CISDX/NOPB is an 8-bit dual digital-to-analog converter (DAC) with two channels. It operates over a supply voltage range of 2.7V to 5.5V and features a settling time of 3us. The device is RoHS compliant and available in a lead-free package. It is suitable for use in applications requiring high accuracy and low power consumption. The DAC082S085CISDX/NOPB is packaged in a tape and reel format with 4500 units per reel. It can operate over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DAC082S085CISDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC082S085CISDX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | DAC082S085 |
| Settling Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC082S085CISDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.