
Texas Instruments DAC0830LCN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Supply Current | 1.7mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | MICRO-DAC™ |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC0830LCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
