
8-bit Digital-to-Analog Converter (DAC) featuring a single channel and parallel input interface. This double-buffered DAC offers a resolution of 8 bits with an integral nonlinearity of 0.05 LSB and a settling time of 1 µs. Operating within a 5V to 15V supply voltage range, it has a typical power consumption of 20mW. The component is housed in a 20-PDIP package suitable for through-hole mounting and operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DAC0830LCN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC0830LCN/NOPB technical specifications.
| Package/Case | PDIP |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.05LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MICRO-DAC™ |
| Settling Time | 1us |
| Supply Current | 1.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC0830LCN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
