PARALLEL, 8 BITS INPUT LOADING, 1us SETTLING TIME, 8-BIT DAC, PDSO20, PLASTIC, SOP-20
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC0830LCWM technical specifications.
| Pin Count | 20 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.