
8-bit, single-channel digital-to-analog converter with a parallel interface. Features a double-buffered architecture and a differential output. Offers 0.2 LSB integral nonlinearity and a 1µs settling time. Operates within a 0°C to 70°C temperature range. Packaged in a 20-SOIC surface-mount case with dimensions of 12.8mm (L) x 7.47mm (W) x 2.34mm (H). Power consumption is 20mW.
Sign in to ask questions about the Texas Instruments DAC0832LCWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC0832LCWM technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Width | 7.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC0832LCWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
