
8-bit, single-channel digital-to-analog converter (DAC) with parallel interface. Features bipolar output polarity, 1µs settling time, and integral nonlinearity of 0.2 LSB. Operates from a 5V to 15V single supply voltage, with a typical power consumption of 20mW. Packaged in a 20-SOIC surface-mount case, measuring 13mm x 7.6mm x 2.35mm. RoHS compliant and lead-free.
Texas Instruments DAC0832LCWM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 1.7mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
