
Quad 8-bit digital-to-analog converter (DAC) with serial SPI interface. Features a single supply voltage range of 2.7V to 5.5V and a low power consumption of 1.1mW. Offers four voltage output channels with rail-to-rail capability and a settling time of 4.5µs. Integral nonlinearity is 0.5 LSB. Packaged in a 10-VSSOP for surface mounting, operating from -40°C to 105°C.
Texas Instruments DAC084S085CIMM technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| Supply Current | 500uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC084S085CIMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
