
8-bit, quad digital-to-analog converter (DAC) featuring a rail-to-rail voltage output. This surface mount component operates with a supply voltage range of 2.7V to 5.5V and consumes a maximum of 1.1mW. It offers an 8-bit resolution with an integral nonlinearity of 0.5 LSB and a settling time of 4.5µs. The interface protocol is SPI, and it is packaged in a 10-VSSOP for tape and reel distribution.
Texas Instruments DAC084S085CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC084S085CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
