
Quad-channel, 8-bit digital-to-analog converter (DAC) featuring a serial SPI interface. Offers a 3-wire serial input and a unipolar voltage output. Achieves 0.5 LSB integral nonlinearity with a settling time of 4.5µs. Operates from a single supply voltage between 2.7V and 5.5V, with low power consumption of 1.1mW. Surface mountable in a PDSO10 or LLP-10 package.
Texas Instruments DAC084S085CISD technical specifications.
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC084S085CISD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
