
8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
Sign in to ask questions about the Texas Instruments DAC084S085CISDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC084S085CISDX/NOPB technical specifications.
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | DAC084S085 |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC084S085CISDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.