QUAD, SERIAL INPUT LOADING, 2.7us SETTLING TIME, 8-BIT DAC, PDSO20, SO-20
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC0854CIWM technical specifications.
| Package/Case | SOIC W |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 2.7us |
| RoHS | Not Compliant |
No datasheet is available for this part.