
8-Bit Octal Digital-to-Analog Converter (DAC) featuring rail-to-rail voltage outputs. This surface mount component offers 8 DAC channels with 8-bit resolution, achieving an integral nonlinearity of 0.5 LSB. It operates from a 2.7V to 5.5V supply, consuming 1.95mW of power and a supply current of 650uA. The device supports SPI interface and has a settling time of 4.5us, with an operating temperature range of -40°C to 125°C. Packaged in a 16-TSSOP, it measures 5mm in length, 4.4mm in width, and 0.9mm in height.
Texas Instruments DAC088S085CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 1.95mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 650uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC088S085CIMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
