
8-bit, 8-channel digital-to-analog converter (DAC) featuring a serial interface (SPI, 3-wire) and unipolar voltage output. Achieves 0.5 LSB integral nonlinearity with a 4.5µs settling time. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 7.1mW. Surface mountable in a PQCC16 or LLP-16 package, suitable for operation between -40°C and 125°C. Contact plating is Tin/Lead.
Texas Instruments DAC088S085CISQ technical specifications.
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.