
The DAC088S085CISQ/NOPB is an 8-channel 8-bit digital-to-analog converter with a SPI interface. It operates over a temperature range of -40°C to 125°C and consumes 1.95mW of power. The device is RoHS compliant and available in a LLP-16 package quantity of 1000 units per reel. It features a resolution of 8 bits and a settling time of 4.5us. The DAC088S085CISQ/NOPB is suitable for use in applications where a high degree of accuracy and low power consumption are required.
Sign in to ask questions about the Texas Instruments DAC088S085CISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC088S085CISQ/NOPB technical specifications.
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC088S085CISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
