
The DAC088S085CISQX/NOPB is an 8-channel 8-bit digital-to-analog converter with a SPI interface. It operates over a supply voltage range of 2.7V to 5.5V and is capable of withstanding temperatures up to 125°C. The device is RoHS compliant and features a low power consumption of 1.95mW. It is available in a surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments DAC088S085CISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC088S085CISQX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC088S085CISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
