PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC1006LCN technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.