The DAC1006LCWM is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V and a commercial temperature grade. It has 20 terminals and a dual terminal position. The device operates over a temperature range of 0 to 70 degrees Celsius. The DAC1006LCWM is packaged in a 20-pin R-PDSO-G20 SOP package with dimensions of 7.493mm in width and 12.8015mm in length.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC1006LCWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.