10-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with an I2C-compatible serial interface. Features a low supply current of 132µA and a wide operating supply voltage range of 2.7V to 5.5V. Integral nonlinearity is 2 LSB, with a settling time of 6µs. Housed in a compact, lead-free 6-SOT-23-THIN surface-mount package, measuring 2.97mm x 1.65mm x 0.87mm, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments DAC101C081CIMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC101C081CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Differential Output | No |
| Height | 0.87mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 132uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101C081CIMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
