
10-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) featuring an I2C-compatible interface. This surface-mount component offers a 2LSB integral nonlinearity and a 6µs settling time. Operating from a single supply voltage between 2.7V and 5.5V, it functions across an industrial temperature range of -40°C to 125°C. The gold-plated contacts and lead-free, RoHS-compliant construction ensure reliability.
Texas Instruments DAC101C081CIMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101C081CIMKX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.