
The DAC101C081CISD/NOPB is a 10-bit single digital-to-analog converter (DAC) with a 1-channel output and an I2C interface. It operates over a temperature range of -40°C to 125°C and is available in a lead-free HVSON package. The DAC has a resolution of 10 bits and a settling time of 6us. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC101C081CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC101C081CISD/NOPB technical specifications.
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC101C081 |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101C081CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
