
The DAC101C081CISDX/NOPB is a 10-bit digital-to-analog converter with a single channel and I2C interface. It operates over a temperature range of -40°C to 125°C and is available in a 25-pin HVSON package. The device is lead-free and RoHS compliant, with a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The DAC101C081CISDX/NOPB has a resolution of 10 bits and a settling time of 4.5us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC101C081CISDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC101C081CISDX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC101C081 |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101C081CISDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
