
The DAC101C081Q digital-to-analog converter is a single-channel, 10-bit device with an I2C interface. It operates over a supply voltage range of 2.7V to 5.5V and is capable of producing a maximum output voltage. The device is packaged in a lead-free HVSON-6 package and is RoHS compliant. It features a differential nonlinearity of 0.3LSB and an integral nonlinearity of 2LSB. The DAC101C081Q is specified for operation over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC101C081QISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC101C081QISD/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.3LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC101C081Q |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101C081QISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
