
The DAC101C085CIMM/NOPB is a 10-bit digital-to-analog converter (DAC) with a single channel and I2C interface. It operates over a temperature range of -40°C to 125°C and is available in a VSSOP package. The device is lead-free and RoHS compliant. The DAC101C085CIMM/NOPB has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It features an integral nonlinearity of 2LSB and a settling time of 6us.
Texas Instruments DAC101C085CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC101C085 |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101C085CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
