
The DAC101S101CIMM/NOPB is a 10-bit single digital-to-analog converter (DAC) with a nominal supply current of 256uA and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 105°C and is available in a VSSOP package. The device is RoHS compliant and features a settling time of 7.5us. It is suitable for use in a variety of applications requiring high accuracy and low power consumption.
Texas Instruments DAC101S101CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Integral Nonlinearity (INL) | 2.8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 256uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC101S101 |
| Settling Time | 7.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101S101CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
