Texas Instruments DAC101S101EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101S101EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.