The DAC1020LCD is a 10-bit industrial D/A converter with a supply voltage of 15V. It features a temperature grade of industrial and a converter type of D/A converter. The device has 16 terminals and a terminal position of dual. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC1020LCD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |