
10-bit, 2-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a voltage output with a settling time of 6µs. Operates from a single supply voltage range of 2.7V to 5.5V, consuming a maximum supply current of 320µA. Interface is SPI, and the component boasts an integral nonlinearity (INL) of 2LSB. Packaged in a 10-pin VSSOP for surface mounting, with a maximum operating temperature of 105°C.
Sign in to ask questions about the Texas Instruments DAC102S085CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC102S085CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC102S085 |
| Settling Time | 6us |
| Supply Current | 320uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC102S085CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
