
The DAC102S085CISD/NOPB is a 10-bit dual digital-to-analog converter with two channels. It operates over a supply voltage range of 2.7V to 5.5V and has a nominal supply current of 320uA. The device is available in a 10-pin HVSON package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 105°C. The DAC102S085CISD/NOPB is a lead-free device and is available in a tape and reel packaging format with 1000 units per package.
Texas Instruments DAC102S085CISD/NOPB technical specifications.
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC102S085 |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC102S085CISD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
