
Four-channel, 10-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 4.5µs settling time, 2LSB integral nonlinearity, and a voltage output. Operates from a single 2.7V to 5.5V supply with a typical power consumption of 1.1mW. Packaged in an MSOP-10 for surface mounting.
Texas Instruments DAC104S085CIMM technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Supply Current | 500uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC104S085CIMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
