
Quad 10-bit digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a 1.1mW micro power consumption, 2LSB integral nonlinearity, and a 6µs settling time. Operates from a 2.7V to 5.5V supply and supports SPI interface. Packaged in a 10-VSSOP, surface mount configuration with tin, matte contact plating. Suitable for operation between -40°C and 105°C.
Texas Instruments DAC104S085CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC104S085 |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC104S085CIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
