
Automotive 10-bit, quad digital-to-analog converter (DAC) featuring rail-to-rail voltage output. Offers 10-bit resolution with integral nonlinearity (INL) of 2 LSB and differential nonlinearity (DNL) of 0.35 LSB. Operates from a 2.7V to 3.6V supply, consuming 1.1mW of power and 650uA supply current. Interface is SPI, with a settling time of 6us. Packaged in a 10-VSSOP, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DAC104S085QIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC104S085QIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Differential Nonlinearity | 0.35LSB |
| Height | 1.07mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC104S085-Q1 |
| Settling Time | 6us |
| Supply Current | 650uA |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC104S085QIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
