
Automotive 10-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments DAC104S085QIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC104S085QIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Differential Nonlinearity | 0.35LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC104S085-Q1 |
| Settling Time | 6us |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC104S085QIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
