
Eight-channel, 10-bit digital-to-analog converter (DAC) with rail-to-rail voltage outputs. Features a serial SPI interface and a settling time of 6µs. Operates from a 2.7V to 5.5V supply with a low power consumption of 1.95mW and a supply current of 650µA. Integral nonlinearity is 2 LSB. Packaged in a 16-TSSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC108S085CIMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 1.95mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Supply Current | 650uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC108S085CIMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
