
Octal Digital-to-Analog Converter (DAC) with 10-bit resolution, featuring 8 DAC channels and rail-to-rail voltage outputs. This surface-mount component operates from a 2.7V to 5.5V supply, consuming 1.95mW of power. It offers an SPI interface and a settling time of 6µs, with integral nonlinearity of 2 LSB. Packaged in a 16-TSSOP, it supports a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC108S085CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC108S085CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 1.95mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC108S085 |
| Settling Time | 6us |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC108S085CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
