
10-bit, 8-channel digital-to-analog converter featuring a serial SPI interface. Offers a 6µs settling time and 2LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 7.2mW. Surface mountable in a PQCC16 package with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC108S085CISQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC108S085CISQ technical specifications.
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC108S085CISQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
