
Octal Digital-to-Analog Converter (DAC) with 10-bit resolution. Features 8 DAC channels, unipolar output polarity, and rail-to-rail voltage outputs. Operates with a supply voltage range of 2.7V to 5.5V and consumes 1.95mW of power. Interface is SPI, with an integral nonlinearity of 2 LSB and a settling time of 6µs. Surface mountable in a 16-WQFN package, with a temperature range of -40°C to 125°C.
Texas Instruments DAC108S085CISQ/NOPB technical specifications.
| Contact Plating | Tin |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC108S085CISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
